Part Details for MIC5310-PPYMLTR by Microchip Technology Inc
Overview of MIC5310-PPYMLTR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5310-PPYMLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5310-PPYMLTR-ND
|
DigiKey | DUAL 150MA UCAP LDO Min Qty: 919 Container: Bulk MARKETPLACE PRODUCT |
24171 In Stock |
|
$0.3300 | Buy Now |
Part Details for MIC5310-PPYMLTR
MIC5310-PPYMLTR CAD Models
MIC5310-PPYMLTR Part Data Attributes:
|
MIC5310-PPYMLTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5310-PPYMLTR
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,DUAL +3V,CMOS,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | SON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.035 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.027% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |