There are no models available for this part yet.
Overview of MIC5310-MFYML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5310-MFYML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIC5310-MFYML
|
Avnet Americas | - Bulk (Alt: MIC5310-MFYML) RoHS: Not Compliant Min Qty: 782 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3030 Partner Stock |
|
$0.4175 / $0.4664 | Buy Now |
CAD Models for MIC5310-MFYML by Microchip Technology Inc
Part Data Attributes for MIC5310-MFYML by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.035 V
|
Input Voltage Absolute-Max
|
6 V
|
JESD-30 Code
|
R-PDSO-N8
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Nom
|
2.8 V
|
Output Voltage2-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Alternate Parts for MIC5310-MFYML
This table gives cross-reference parts and alternative options found for MIC5310-MFYML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5310-MFYML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5320-MFYD6-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5310-MFYML vs MIC5320-MFYD6-TR |
MIC5320-MFYMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5310-MFYML vs MIC5320-MFYMT-TR |