Part Details for MIC5310-KGYML by Micrel Inc
Overview of MIC5310-KGYML by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5310-KGYML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5310-KGYML-ND
|
DigiKey | IC REG LINEAR DUAL 150MA LDO Min Qty: 650 Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.4600 | Buy Now |
|
Rochester Electronics | MIC5310 - Dual 150mA uCAP LDO RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.3964 / $0.4664 | Buy Now |
Part Details for MIC5310-KGYML
MIC5310-KGYML CAD Models
MIC5310-KGYML Part Data Attributes:
|
MIC5310-KGYML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5310-KGYML
Micrel Inc
Regulator, 2 Output, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.035 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-N8 | |
Line Regulation-Max | 0.0296% | |
Load Regulation-Max | 0.052% | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 2.6 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |