Part Details for MIC5309-1.5YD6-TR by Microchip Technology Inc
Overview of MIC5309-1.5YD6-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5309-1.5YD6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2140
|
Newark | Low Vin/Vout, Low Iq 300Ma Uldo 6 Tsot 2.9X1.6X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC5309-1.5YD6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now |
DISTI #
576-3004-1-ND
|
DigiKey | IC REG LIN 1.5V 300MA TSOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
MIC5309-1.5YD6-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 6-Pin TSOT T/R - Tape and Reel (Alt: MIC5309-1.5YD6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC5309-1.5YD6TR
|
Mouser Electronics | LDO Voltage Regulators Low Vin/Vout, Low Iq 300mA ULDO RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
DISTI #
MIC5309-1.5YD6-TR
|
Microchip Technology Inc | Low Vin/Vout, Low Iq 300mA ULDO, Projected EOL: 2034-04-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7800 / $1.1000 | Buy Now |
|
Future Electronics | MIC5309 Series 5.5 V 300 mA SMT Low Vin /Vout High PSRR ULDO™ with Ultra-Low IQ RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.9550 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.5V 0.3A 6-Pin TSOT-23 T/R RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
|
NAC | Low Vin/Vout, Low Iq 300mA ULDO - Package: 6 TSOT 2.9x1.6x1.0mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
|
Master Electronics | LDO Regulator Pos 1.5V 0.3A 6-Pin TSOT-23 T/R RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
Part Details for MIC5309-1.5YD6-TR
MIC5309-1.5YD6-TR CAD Models
MIC5309-1.5YD6-TR Part Data Attributes
|
MIC5309-1.5YD6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5309-1.5YD6-TR
Microchip Technology Inc
1.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MO-193, TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0114% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5309-1.5YD6-TR
This table gives cross-reference parts and alternative options found for MIC5309-1.5YD6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5309-1.5YD6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5309-1.5YD6 | Microchip Technology Inc | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6 | MIC5309-1.5YD6-TR vs MIC5309-1.5YD6 |
MIC5309-1.5YMTTR | Micrel Inc | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | MIC5309-1.5YD6-TR vs MIC5309-1.5YMTTR |
TPS7A2015PDBVR | Texas Instruments | $0.1889 | 300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 | MIC5309-1.5YD6-TR vs TPS7A2015PDBVR |
MIC5309-1.5YMTTR | Microchip Technology Inc | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | MIC5309-1.5YD6-TR vs MIC5309-1.5YMTTR |