Part Details for MIC5308YMT-TR by Microchip Technology Inc
Overview of MIC5308YMT-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5308YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2137
|
Newark | Low Vin/Vout, Low Iq 150Ma Uldo 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5308YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
576-3009-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 6TMLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88193 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MIC5308YMT-TR
|
Avnet Americas | LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC5308YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
998-MIC5308YMTTR
|
Mouser Electronics | LDO Voltage Regulators Low Vin/Vout, Low Iq 150mA ULDO RoHS: Compliant | 4925 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
V72:2272_07850411
|
Arrow Electronics | LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 Container: Cut Strips | Americas - 4535 |
|
$0.8592 / $0.9614 | Buy Now |
DISTI #
MIC5308YMT-TR
|
Microchip Technology Inc | Low Vin/Vout, Low Iq 150mA ULDO, Projected EOL: 2034-12-07 RoHS: Compliant pbFree: Yes | 20000 |
|
$0.6500 / $0.9100 | Buy Now |
|
Future Electronics | LOW VIN/VOUT, LOW IQ 150MA ULDO RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4500 In Stock 20000 Factory Stock |
|
$0.6020 / $0.6940 | Buy Now |
DISTI #
69221560
|
Verical | LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin TDFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2317 | Americas - 4535 |
|
$0.8592 / $0.9614 | Buy Now |
DISTI #
78401367
|
Verical | LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin TDFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2349 | Americas - 4500 |
|
$0.8556 / $0.9639 | Buy Now |
Part Details for MIC5308YMT-TR
MIC5308YMT-TR CAD Models
MIC5308YMT-TR Part Data Attributes
|
MIC5308YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5308YMT-TR
Microchip Technology Inc
0.8 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.60 X 1.60 MM, GREEN, MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.045 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 2 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.63,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC5308YMT-TR
This table gives cross-reference parts and alternative options found for MIC5308YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5308YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5308YMTTR | 0.8 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | MIC5308YMT-TR vs MIC5308YMTTR |
MIC5308YMTTR | 0.8 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | MIC5308YMT-TR vs MIC5308YMTTR |
MIC5308YMT | 0.8 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15V DROPOUT, DSO6 | Microchip Technology Inc | MIC5308YMT-TR vs MIC5308YMT |