Part Details for MIC5308-1.5YMT-TR by Microchip Technology Inc
Overview of MIC5308-1.5YMT-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5308-1.5YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2133
|
Newark | Low Vin/Vout, Low Iq 150Ma Uldo 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5308-1.5YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 | Buy Now |
DISTI #
576-3065-1-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 6TMLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7123 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MIC5308-1.5YMT-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC5308-1.5YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
998-MIC5308-1.5YMTTR
|
Mouser Electronics | LDO Voltage Regulators Low Vin/Vout, Low Iq 150mA ULDO RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
DISTI #
MIC5308-1.5YMT-TR
|
Microchip Technology Inc | Low Vin/Vout, Low Iq 150mA ULDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
|
Future Electronics | LOW VIN/VOUT, LOW IQ 150MA ULDO RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.5V 0.15A 6-Pin TDFN EP T/R RoHS: Compliant | 15000 Factory Stock |
|
$0.6210 / $1.7000 | Buy Now |
DISTI #
MIC5308-1.5YMT-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC5308-1.5YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
|
Ameya Holding Limited | MIC5308 Series 1.5 V Fixed Output 150 mA SMT μCap LDO Regulator - TMLF-6 | 15000 |
|
RFQ | |
|
NAC | Low Vin/Vout, Low Iq 150mA ULDO - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7400 / $0.9100 | Buy Now |
Part Details for MIC5308-1.5YMT-TR
MIC5308-1.5YMT-TR CAD Models
MIC5308-1.5YMT-TR Part Data Attributes:
|
MIC5308-1.5YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5308-1.5YMT-TR
Microchip Technology Inc
1.5V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.60 X 1.60 MM, GREEN, MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.045 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0117% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |