Part Details for MIC5306-3.0YD5-TR by Microchip Technology Inc
Overview of MIC5306-3.0YD5-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5306-3.0YD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2124
|
Newark | 150Ma 1% 16Ua,60Mv Ldo Regulator 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5306-3.0YD5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
576-3012-1-ND
|
DigiKey | IC REG LINEAR 3V 150MA TSOT23-5 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3068 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MIC5306-3.0YD5-TR
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 5-Pin TSOT-23 T/R - Bulk (Alt: MIC5306-3.0YD5-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
998-MIC5306-3.0YD5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA 1% 16uA,60mV LDO Regulator RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
MIC5306-3.0YD5-TR
|
Microchip Technology Inc | 150mA 1% 16uA,60mV LDO Regulator, Projected EOL: 2034-02-22 RoHS: Compliant pbFree: Yes |
5626 Alternates Available |
|
$0.6100 / $0.8600 | Buy Now |
|
Future Electronics | LDO Regulator Pos 3V 0.15A - 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant | 6000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
MIC5306-3.0YD5-TR
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 5-Pin TSOT-23 T/R - Bulk (Alt: MIC5306-3.0YD5-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.8600 | Buy Now |
|
Ameya Holding Limited | LDO Regulator Pos 3V 0.15A - 5-Pin TSOT-23 T/R | 5626 |
|
RFQ | |
|
NAC | 150mA 1% 16uA,60mV LDO Regulator - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
Part Details for MIC5306-3.0YD5-TR
MIC5306-3.0YD5-TR CAD Models
MIC5306-3.0YD5-TR Part Data Attributes:
|
MIC5306-3.0YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5306-3.0YD5-TR
Microchip Technology Inc
IC REG LDO 3V 0.15A TSOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.065 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0225% | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5306-3.0YD5-TR
This table gives cross-reference parts and alternative options found for MIC5306-3.0YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5306-3.0YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5306-3.0YD5-TX | Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5 | Microchip Technology Inc | MIC5306-3.0YD5-TR vs MIC5306-3.0YD5-TX |