Part Details for MIC5306-2.6YD5-TR by Microchip Technology Inc
Overview of MIC5306-2.6YD5-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5306-2.6YD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2122
|
Newark | 150Ma 1% 16Ua,60Mv Ldo Regulator 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5306-2.6YD5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
576-3407-1-ND
|
DigiKey | IC REG LIN 2.6V 150MA TSOT23-5 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
422 In Stock |
|
$0.4800 / $0.8600 | Buy Now |
DISTI #
MIC5306-2.6YD5-TR
|
Avnet Americas | LDO Regulator Pos 2.6V 0.15A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC5306-2.6YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
998-MIC5306-2.6YD5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA 1% 16uA,60mV LDO Regulator RoHS: Compliant | 0 |
|
$0.6800 | Order Now |
DISTI #
MIC5306-2.6YD5-TR
|
Microchip Technology Inc | 150mA 1% 16uA,60mV LDO Regulator, Projected EOL: 2034-06-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6100 / $0.8600 | Buy Now |
|
Future Electronics | 150MA 1% 16UA,60MV LDO REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
|
Bristol Electronics | 2892 |
|
RFQ | ||
|
Quest Components | 2313 |
|
$0.5928 / $1.9760 | Buy Now | |
|
NAC | 150mA 1% 16uA,60mV LDO Regulator - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
Part Details for MIC5306-2.6YD5-TR
MIC5306-2.6YD5-TR CAD Models
MIC5306-2.6YD5-TR Part Data Attributes
|
MIC5306-2.6YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5306-2.6YD5-TR
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, TSOT23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.065 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0247% | |
Load Regulation-Max | 0.039% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.652 V | |
Output Voltage1-Min | 2.548 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2.8 mm |
Alternate Parts for MIC5306-2.6YD5-TR
This table gives cross-reference parts and alternative options found for MIC5306-2.6YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5306-2.6YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5306-2.5YD5 | Microchip Technology Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5 | MIC5306-2.6YD5-TR vs MIC5306-2.5YD5 |
MIC5306-2.5YD5-TR | Microchip Technology Inc | $0.8255 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5 | MIC5306-2.6YD5-TR vs MIC5306-2.5YD5-TR |