Part Details for MIC5305YML-TR by Microchip Technology Inc
Overview of MIC5305YML-TR by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5305YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2147
|
Newark | Ldo, Adj O/P, 1.25V-5.5V, 0.15A, Mlf-6, Output Type:Adjustable, Input Voltage Min:2.25V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:5.5V, Output Rohs Compliant: Yes |Microchip MIC5305YML-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5340 / $0.6610 | Buy Now |
DISTI #
71Y2118
|
Newark | 150Ma Ucap Ultra Ldo Regulator 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5305YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 | Buy Now |
DISTI #
576-1881-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 150MA 6DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13007 In Stock |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
MIC5305YML-TR
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.5V 0.15A 6-Pin MLF T/R - Tape and Reel (Alt: MIC5305YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
998-MIC5305YMLTR
|
Mouser Electronics | LDO Voltage Regulators 150mA uCap Ultra LDO Regulator RoHS: Compliant | 6317 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
V72:2272_07850337
|
Arrow Electronics | LDO Regulator Pos 1.25V to 5.5V 0.15A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1750 |
|
$0.4616 / $0.5087 | Buy Now |
DISTI #
V36:1790_07850337
|
Arrow Electronics | LDO Regulator Pos 1.25V to 5.5V 0.15A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 1131 | Americas - 5 |
|
$0.4203 | Buy Now |
DISTI #
MIC5305YML-TR
|
Microchip Technology Inc | 150mA uCap Ultra LDO Regulator, Projected EOL: 2034-05-26 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
|
Future Electronics | 150MA UCAP ULTRA LDO REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.4850 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.25V to 5.5V 0.15A 6-Pin DFN EP T/R RoHS: Compliant |
1250 In Stock 5000 Factory Stock |
|
$0.3588 / $0.4132 | Buy Now |
Part Details for MIC5305YML-TR
MIC5305YML-TR CAD Models
MIC5305YML-TR Part Data Attributes
|
MIC5305YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5305YML-TR
Microchip Technology Inc
1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.11 V | |
Dropout Voltage1-Nom | 0.09 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MIC5305YML-TR
This table gives cross-reference parts and alternative options found for MIC5305YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5305YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5305BML | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | MIC5305YML-TR vs MIC5305BML |
MIC5305YMLTR | Microchip Technology Inc | Check for Price | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 | MIC5305YML-TR vs MIC5305YMLTR |
MIC5305YML | Microchip Technology Inc | Check for Price | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6 | MIC5305YML-TR vs MIC5305YML |
MIC5305BMLTR | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | MIC5305YML-TR vs MIC5305BMLTR |
MIC5305YMLTR | Micrel Inc | Check for Price | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 | MIC5305YML-TR vs MIC5305YMLTR |
MIC5305BML | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | MIC5305YML-TR vs MIC5305BML |