Part Details for MIC5303-4.6YMT by Micrel Inc
Overview of MIC5303-4.6YMT by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5303-4.6YMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5303-4.6YMT-ND
|
DigiKey | SINGLE 300 MA CMOS ULTRA SMALL U Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
86118724
|
Verical | MIC5303-4.6YMT Min Qty: 1164 Package Multiple: 1 Date Code: 0701 | Americas - 15000 |
|
$0.3223 | Buy Now |
|
Rochester Electronics | MIC5303 - Single 300 mA CMOS ULTRA SMALL ULDO RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.2578 / $0.3033 | Buy Now |