Part Details for MIC5303-2.1YMT by Micrel Inc
Overview of MIC5303-2.1YMT by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5303-2.1YMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5303-2.1YMT-ND
|
DigiKey | IC REG LINEAR SGL 300MA CMOS Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8201 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | MIC5303 - Single 300 mA CMOS ULTRA SMALL ULDO RoHS: Compliant Status: Active Min Qty: 1 | 8201 |
|
$0.2578 / $0.3033 | Buy Now |
Part Details for MIC5303-2.1YMT
MIC5303-2.1YMT CAD Models
MIC5303-2.1YMT Part Data Attributes
|
MIC5303-2.1YMT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5303-2.1YMT
Micrel Inc
Fixed Positive LDO Regulator, 2.1V, 0.2V Dropout, CMOS, 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4 | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2015-06-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.00 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-XDSO-N4 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0302% | |
Load Regulation-Max | 0.042% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.163 V | |
Output Voltage1-Min | 2.037 V | |
Output Voltage1-Nom | 2.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |