Part Details for MIC5302-1.5YMT-TR by Microchip Technology Inc
Overview of MIC5302-1.5YMT-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5302-1.5YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2066
|
Newark | 150Ma Single Ldo 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5302-1.5YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
MIC5302-1.5YMT-TR-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 4TMLF Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5375 | Buy Now |
DISTI #
MIC5302-1.5YMT-TR
|
Avnet Americas | 150MA SINGLE LDO - Tape and Reel (Alt: MIC5302-1.5YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC5302-1.5YMTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA Single LDO RoHS: Compliant | 0 |
|
$0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
|
NAC | 150mA Single LDO - Package: 4 UDFN 1.2x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
Part Details for MIC5302-1.5YMT-TR
MIC5302-1.5YMT-TR CAD Models
MIC5302-1.5YMT-TR Part Data Attributes
|
MIC5302-1.5YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5302-1.5YMT-TR
Microchip Technology Inc
1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
Alternate Parts for MIC5302-1.5YMT-TR
This table gives cross-reference parts and alternative options found for MIC5302-1.5YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5302-1.5YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5302-1.5YMT | Microchip Technology Inc | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | MIC5302-1.5YMT-TR vs MIC5302-1.5YMT |
MIC5302-1.5YMTTR | Micrel Inc | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4, 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4 | MIC5302-1.5YMT-TR vs MIC5302-1.5YMTTR |