Part Details for MIC5282-3.3YMME-TR by Microchip Technology Inc
Overview of MIC5282-3.3YMME-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5282-3.3YMME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2005
|
Newark | 120V/50Ma Low Iq, High Psrr Ldo 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC5282-3.3YMME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
576-3934-1-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5630 In Stock |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
MIC5282-3.3YMME-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP EP T/R - Tape and Reel (Alt: MIC5282-3.3YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
998-MIC52823.3YMMETR
|
Mouser Electronics | LDO Voltage Regulators 120V/50mA Low Iq, High PSRR LDO RoHS: Compliant | 3900 |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
MIC5282-3.3YMME-TR
|
Microchip Technology Inc | 120V/50mA Low Iq, High PSRR LDO, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
11540 Alternates Available |
|
$1.5200 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 3.3V 0.05A 8-Pin MSOP EP T/R RoHS: Compliant |
2500 In Stock |
|
$1.5000 / $1.5800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 50MA 8MSOP | 11540 |
|
RFQ | |
|
NAC | 120V/50mA Low Iq, High PSRR LDO - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$1.7000 / $2.0900 | Buy Now |
DISTI #
MIC5282-3.3YMME-TR
|
Avnet Silica | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP EP T/R (Alt: MIC5282-3.3YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC5282-3.3YMME-TR
MIC5282-3.3YMME-TR CAD Models
MIC5282-3.3YMME-TR Part Data Attributes:
|
MIC5282-3.3YMME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5282-3.3YMME-TR
Microchip Technology Inc
FIXED POSITIVE REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 125 V | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 1.815% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG,THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3 mm |
Alternate Parts for MIC5282-3.3YMME-TR
This table gives cross-reference parts and alternative options found for MIC5282-3.3YMME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5282-3.3YMME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5282-3.3YMME | 3.3V FIXED POSITIVE REGULATOR, PDSO8 | Microchip Technology Inc | MIC5282-3.3YMME-TR vs MIC5282-3.3YMME |