Part Details for MIC5281-5.0YMM TR by Microchip Technology Inc
Overview of MIC5281-5.0YMM TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5281-5.0YMM TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07850189
|
Arrow Electronics | LDO Regulator Pos 5V 0.025A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1729 Container: Cut Strips | Americas - 2440 |
|
$1.2950 / $1.4270 | Buy Now |
DISTI #
25784444
|
Verical | LDO Regulator Pos 5V 0.025A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1729 | Americas - 2440 |
|
$1.2950 | Buy Now |
DISTI #
69065086
|
Verical | LDO Regulator Pos 5V 0.025A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2230 | Americas - 761 |
|
$1.1400 | Buy Now |
Part Details for MIC5281-5.0YMM TR
MIC5281-5.0YMM TR CAD Models
MIC5281-5.0YMM TR Part Data Attributes
|
MIC5281-5.0YMM TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
MIC5281-5.0YMM TR
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |