Part Details for MIC5281-3.3YMME by Microchip Technology Inc
Overview of MIC5281-3.3YMME by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5281-3.3YMME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1992
|
Newark | 120V/25Ma Low Iq, High Psrr Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5281-3.3YMME Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
576-3918-5-ND
|
DigiKey | IC REG LINEAR 3.3V 25MA 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
315 In Stock |
|
$1.4500 / $1.9200 | Buy Now |
DISTI #
MIC5281-3.3YMME
|
Avnet Americas | Standard Regulator Pos 3.3V 0.025A 8-Pin MSOP EP Tray - Rail/Tube (Alt: MIC5281-3.3YMME) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4500 / $1.9200 | Buy Now |
DISTI #
998-MIC5281-3.3YMME
|
Mouser Electronics | Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO RoHS: Compliant | 936 |
|
$1.4300 / $1.7000 | Buy Now |
DISTI #
MIC5281-3.3YMME
|
Microchip Technology Inc | 120V/25mA Low Iq, High PSRR LDO, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
10111 Alternates Available |
|
$1.3800 / $1.9200 | Buy Now |
|
Future Electronics | MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - EPAD-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.6900 / $1.8100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.025A 8-Pin MSOP EP Tube RoHS: Compliant | 10000 Factory Stock |
|
$1.2500 / $1.4800 | Buy Now |
DISTI #
MIC5281-3.3YMME
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.025A, MSOP8, SMD Min Qty: 1 | 0 |
|
$1.5000 / $2.2500 | RFQ |
|
Ameya Holding Limited | MIC5281 Series 3.3 V Fixed Output 25 mA SMT Linear Regulator - MSOP-8EP | 10111 |
|
RFQ | |
|
NAC | 120V/25mA Low Iq, High PSRR LDO - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 8000 |
|
$1.5600 / $1.9200 | Buy Now |
Part Details for MIC5281-3.3YMME
MIC5281-3.3YMME CAD Models
MIC5281-3.3YMME Part Data Attributes:
|
MIC5281-3.3YMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5281-3.3YMME
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 3V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 3 V | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 125 V | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.025 A | |
Output Voltage1-Max | 3.47 V | |
Output Voltage1-Min | 3.13 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3 mm |
Alternate Parts for MIC5281-3.3YMME
This table gives cross-reference parts and alternative options found for MIC5281-3.3YMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5281-3.3YMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5281-3.3YMM | 3.3V FIXED POSITIVE LDO REGULATOR, 3V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5281-3.3YMME vs MIC5281-3.3YMM |