Part Details for MIC5264-MFYML-TR by Microchip Technology Inc
Results Overview of MIC5264-MFYML-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5264-MFYML-TR Information
MIC5264-MFYML-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5264-MFYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1941
|
Newark | Dual Ucap Ldo 10 Vdfn 2.5X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5264-MFYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
576-1438-1-ND
|
DigiKey | IC REG LINEAR 1.5V/2.8V 10MLF Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
739 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
MIC5264-MFYML-TR
|
Avnet Americas | DUAL UCAP LDO - Tape and Reel (Alt: MIC5264-MFYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4859 / $0.5596 | Buy Now |
DISTI #
998-MIC5264-MFYMLTR
|
Mouser Electronics | LDO Voltage Regulators Dual uCap LDO RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
MIC5264-MFYML-TR
|
Microchip Technology Inc | Dual uCap LDO, VDFN, Projected EOL: 2034-05-19 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
25000 COO: Malaysia |
|
$0.6100 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5260 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.5V2.8V 0.15A/0.15A 10-Pin DFN EP T/R RoHS: Compliant | 25000 Factory Stock |
|
$0.5090 / $1.0660 | Buy Now |
|
Bristol Electronics | 4557 |
|
RFQ | ||
|
Quest Components | 3645 |
|
$0.5760 / $1.9200 | Buy Now | |
|
NAC | Dual uCap LDO - Package: 10 VDFN 2.5x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.5100 / $0.6300 | Buy Now |
Part Details for MIC5264-MFYML-TR
MIC5264-MFYML-TR CAD Models
MIC5264-MFYML-TR Part Data Attributes
|
MIC5264-MFYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5264-MFYML-TR
Microchip Technology Inc
IC REG LDO 2.8V/1.5V 0.15A 10MLF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Dropout Voltage2-Max | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.084% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.545 V | |
Output Voltage2-Min | 1.455 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.10,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 2.5 mm |