Part Details for MIC5259-2.85YML by Micrel Inc
Overview of MIC5259-2.85YML by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5259-2.85YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5259-2.85YML-ND
|
DigiKey | IC REG LINEAR 300MA HIGH PSRR Min Qty: 888 Container: Bulk MARKETPLACE PRODUCT |
61368 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | MIC5259 - 300mA High PSRR, LOW NOISE UCAP CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 61368 |
|
$0.2901 / $0.3413 | Buy Now |
DISTI #
4283412
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 1069 Lead time: 3 Weeks, 1 Days Container: Each | 61368 |
|
$0.4227 | Buy Now |
Part Details for MIC5259-2.85YML
MIC5259-2.85YML CAD Models
MIC5259-2.85YML Part Data Attributes
|
MIC5259-2.85YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5259-2.85YML
Micrel Inc
Fixed Positive LDO Regulator, 2.85V, 0.55V Dropout, CMOS, 6-PIN 2MM X 2MM MLF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 6-PIN 2MM X 2MM MLF | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0184% | |
Load Regulation-Max | 0.0855% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.892 V | |
Output Voltage1-Min | 2.808 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |