Part Details for MIC5258-1.2YM5 by Micrel Inc
Overview of MIC5258-1.2YM5 by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC5258-1.2YM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5258-1.2YM5-ND
|
DigiKey | IC REG LIN 150MA MICROCAP CMOS Min Qty: 1158 Container: Bulk MARKETPLACE PRODUCT |
19333 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | MIC5258 - 150 mA uCAP CMOS LDO Regulator W/Power GOOD RoHS: Compliant Status: Active Min Qty: 1 | 19333 |
|
$0.2224 / $0.2616 | Buy Now |
|
Chip1Cloud | 150mA ��Cap CMOS LDO Regulator w/Power Good | 14000 |
|
RFQ | |
DISTI #
4283404
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 1394 Lead time: 3 Weeks, 1 Days Container: Each | 19333 |
|
$0.3226 | Buy Now |
Part Details for MIC5258-1.2YM5
MIC5258-1.2YM5 CAD Models
MIC5258-1.2YM5 Part Data Attributes:
|
MIC5258-1.2YM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5258-1.2YM5
Micrel Inc
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.048% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.248 V | |
Output Voltage1-Min | 1.152 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |