Part Details for MIC5258-1.2BM5 by Micrel Inc
Overview of MIC5258-1.2BM5 by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC5258-1.2BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5258-1.2BM5-ND
|
DigiKey | IC REG LINEAR MICROCAP CMOS LDO Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5731 In Stock |
|
$0.1800 | Buy Now |
|
Quest Components | Voltage Regulator, +1.2V, 5 Pin, Plastic, TSOP | 29 |
|
$0.2900 / $0.3480 | Buy Now |
|
Rochester Electronics | MIC5258 - 150 mA uCAP CMOS LDO Regulator W/Power GOOD ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5731 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
4283403
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Not Compliant Min Qty: 2004 Lead time: 3 Weeks, 1 Days Container: Each | 5731 |
|
$0.2251 | Buy Now |
Part Details for MIC5258-1.2BM5
MIC5258-1.2BM5 CAD Models
MIC5258-1.2BM5 Part Data Attributes:
|
MIC5258-1.2BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5258-1.2BM5
Micrel Inc
Fixed Positive LDO Regulator 1.2V CMOS PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.048% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.248 V | |
Output Voltage1-Min | 1.152 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for MIC5258-1.2BM5
This table gives cross-reference parts and alternative options found for MIC5258-1.2BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5258-1.2BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5258-1.2BM5TR | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5258-1.2BM5 vs MIC5258-1.2BM5TR |
MIC5258-1.2YM5-TR | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5 | Microchip Technology Inc | MIC5258-1.2BM5 vs MIC5258-1.2YM5-TR |
MIC5258-1.2BM5TR | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5258-1.2BM5 vs MIC5258-1.2BM5TR |