Part Details for MIC5256-2.6BM5 by Micrel Inc
Results Overview of MIC5256-2.6BM5 by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5256-2.6BM5 Information
MIC5256-2.6BM5 by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM336BM-5.0/NOPB | Texas Instruments | 5.0V Reference Diode 8-SOIC 0 to 70 | |
LM2936BM-5.0/NOPB | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC -40 to 125 |
Price & Stock for MIC5256-2.6BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5256-2.6BM5-ND
|
DigiKey | IC REG LINEAR 2.6V 150MA SOT23-5 Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7499 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | 150 mA uCAP LDO with ERROR FLAG RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7499 |
|
$0.1566 / $0.1842 | Buy Now |
Part Details for MIC5256-2.6BM5
MIC5256-2.6BM5 CAD Models
MIC5256-2.6BM5 Part Data Attributes
|
MIC5256-2.6BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5256-2.6BM5
Micrel Inc
Fixed Positive LDO Regulator 2.6V 0.25V Dropout CMOS PDSO5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0031% | |
Load Regulation-Max | 0.065% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.652 V | |
Output Voltage1-Min | 2.548 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5256-2.6BM5
This table gives cross-reference parts and alternative options found for MIC5256-2.6BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5256-2.6BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5256-2.6YM5 | Microchip Technology Inc | Check for Price | 2.6V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 | MIC5256-2.6BM5 vs MIC5256-2.6YM5 |
MIC5256-2.6BM5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | MIC5256-2.6BM5 vs MIC5256-2.6BM5 |
MIC5256-2.6YM5TR | Micrel Inc | Check for Price | 2.6V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, SOT-23, 5 PIN | MIC5256-2.6BM5 vs MIC5256-2.6YM5TR |
MIC5256-2.6YM5TR | Microchip Technology Inc | Check for Price | 2.6V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, SOT-23, 5 PIN | MIC5256-2.6BM5 vs MIC5256-2.6YM5TR |
MIC5256-2.6BM5TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | MIC5256-2.6BM5 vs MIC5256-2.6BM5TR |
MIC5246-2.6BM5TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | MIC5256-2.6BM5 vs MIC5246-2.6BM5TR |
MIC5256-2.6YM5-TR | Microchip Technology Inc | $0.7220 | 2.6V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 | MIC5256-2.6BM5 vs MIC5256-2.6YM5-TR |
MIC5246-2.6BM5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | MIC5256-2.6BM5 vs MIC5246-2.6BM5 |