Part Details for MIC5252-2.85YML by Micrel Inc
Overview of MIC5252-2.85YML by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5252-2.85YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5252-2.85YML-ND
|
DigiKey | IC REG LINEAR 150MA HI PSRR Min Qty: 807 Container: Bulk MARKETPLACE PRODUCT |
123829 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | MIC5252 - 150 mA High PSRR, LOW NOISE uCAP CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 123829 |
|
$0.3191 / $0.3754 | Buy Now |
|
Chip1Cloud | 150mA High PSRR, Low Noise ��Cap CMOS LDO | 1500 |
|
RFQ | |
DISTI #
4283349
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 972 Lead time: 3 Weeks, 1 Days Container: Each | 123829 |
|
$0.4642 | Buy Now |
Part Details for MIC5252-2.85YML
MIC5252-2.85YML CAD Models
MIC5252-2.85YML Part Data Attributes
|
MIC5252-2.85YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5252-2.85YML
Micrel Inc
Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-6 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0057% | |
Load Regulation-Max | 0.04275% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.9355 V | |
Output Voltage1-Min | 2.7645 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |