Part Details for MIC5239YMM by Microchip Technology Inc
Overview of MIC5239YMM by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5239YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8235
|
Newark | Ldo, Adj, 1.24V To 20V, 0.5A, Msop-8, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:30V, No. Of Outputs:1Outputs, Output Voltage Min:1.24V, Output Voltage Max:20V, Polarity:Positive Output, Ic Case/Package:Msop Rohs Compliant: Yes |Microchip MIC5239YMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 914 |
|
$2.8200 / $3.2200 | Buy Now |
DISTI #
576-1287-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
27 In Stock |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
MIC5239YMM
|
Avnet Americas | LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP - Rail/Tube (Alt: MIC5239YMM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
998-MIC5239YMM
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 4967 |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
E54:1762_00166278
|
Arrow Electronics | LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2339 | Europe - 11 |
|
$2.3453 / $2.9241 | Buy Now |
DISTI #
V36:1790_07850036
|
Arrow Electronics | LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Date Code: 2339 | Americas - 11 |
|
$1.9420 / $1.9560 | Buy Now |
DISTI #
MIC5239YMM
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2034-05-26 RoHS: Compliant pbFree: Yes |
3600 Alternates Available |
|
$2.1000 / $3.5800 | Buy Now |
|
Future Electronics | MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 55Tube |
|
$2.6600 / $3.0200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 20V 0.5A Automotive 8-Pin MSOP Tube RoHS: Compliant |
1600 In Stock 4700 Factory Stock |
|
$1.9600 / $2.2700 | Buy Now |
DISTI #
71326196
|
Verical | LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2339 | Americas - 1600 |
|
$2.6000 / $2.9510 | Buy Now |
Part Details for MIC5239YMM
MIC5239YMM CAD Models
MIC5239YMM Part Data Attributes
|
MIC5239YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5239YMM
Microchip Technology Inc
1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.018011 | |
Load Regulation-Max(%) | 2.419354% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC5239YMM
This table gives cross-reference parts and alternative options found for MIC5239YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5239YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5239YMMTR | Micrel Inc | Check for Price | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MSOP-8 | MIC5239YMM vs MIC5239YMMTR |
MIC5239YMMTR | Microchip Technology Inc | Check for Price | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MSOP-8 | MIC5239YMM vs MIC5239YMMTR |