-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8234
|
Newark | Ldo, Reg, 30Vin, 0.5A, 5V, 1%, 3Sot223, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Microchip MIC5239-5.0YS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$3.1700 / $4.0700 | Buy Now |
DISTI #
71Y1812
|
Newark | Ldo, Fixed, 5V, 0.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:350Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MIC5239-5.0YS Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
MIC5239-5.0YS-ND
|
DigiKey | IC REG LINEAR 5V 500MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
453 In Stock |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
MIC5239-5.0YS
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin SOT-223 Tube - Rail/Tube (Alt: MIC5239-5.0YS) RoHS: Compliant Min Qty: 234 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
998-MIC5239-5.0YS
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 0 |
|
$2.7100 / $3.5800 | Order Now |
DISTI #
MIC5239-5.0YS
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2034-11-23 RoHS: Compliant pbFree: Yes |
13728 Alternates Available |
|
$2.1000 / $3.5800 | Buy Now |
DISTI #
73927111
|
RS | Regulator, low quiescent current 500mA uCap, low dropout, logic compatible | Microchip Technology Inc. MIC5239-5.0YS RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 | RFQ |
|
Future Electronics | MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 78 Container: Tube | 0Tube |
|
$2.6600 / $3.0200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant |
1560 In Stock |
|
$1.6200 / $1.8900 | Buy Now |
|
Quest Components | 40 |
|
$3.5000 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5239-5.0YS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5239-5.0YS
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 32 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.31 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for MIC5239-5.0YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5239-5.0YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5239-5.0BS | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Micrel Inc | MIC5239-5.0YS vs MIC5239-5.0BS |
MIC5239-5.0BS | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC5239-5.0YS vs MIC5239-5.0BS |
MIC5239-5.0YSTR | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, LEAD FREE, SOT-223, 4 PIN | Micrel Inc | MIC5239-5.0YS vs MIC5239-5.0YSTR |
MIC5239-5.0YSTR | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, LEAD FREE, SOT-223, 4 PIN | Microchip Technology Inc | MIC5239-5.0YS vs MIC5239-5.0YSTR |