Part Details for MIC5239-3.0YMM by Microchip Technology Inc
Overview of MIC5239-3.0YMM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5239-3.0YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1798
|
Newark | High Vin, Low Iq Regulator 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5239-3.0YMM Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
576-2393-ND
|
DigiKey | IC REG LINEAR 3V 500MA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
185 In Stock |
|
$2.9000 / $3.8100 | Buy Now |
DISTI #
MIC5239-3.0YMM
|
Avnet Americas | HIGH VIN, LOW IQ REGULATOR - Rail/Tube (Alt: MIC5239-3.0YMM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9000 / $3.8100 | Buy Now |
DISTI #
998-MIC5239-3.0YMM
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 8 |
|
$2.9000 / $3.8100 | Buy Now |
DISTI #
MIC5239-3.0YMM
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2034-06-06 RoHS: Compliant pbFree: Yes |
795 Alternates Available |
|
$2.2300 / $3.8100 | Buy Now |
|
Future Electronics | Low Quiescent Current 500mA uCap LDO Regulator, 3.0V, 8-pin MSOP, -40C to +125C RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.8500 / $3.0500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.5A Automotive 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.7300 / $2.0400 | Buy Now |
DISTI #
MIC5239-3.0YMM
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.5A, MSOP8, SMD, tube Min Qty: 1 | 0 |
|
$2.0700 / $3.1100 | RFQ |
|
Ameya Holding Limited | Low Quiescent Current 500mA uCap LDO Regulator, 3.0V, 8-pin MSOP, -40C to +125C | 795 |
|
RFQ | |
|
NAC | High Vin, Low Iq Regulator - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 600 |
|
$1.8100 / $2.2300 | Buy Now |
Part Details for MIC5239-3.0YMM
MIC5239-3.0YMM CAD Models
MIC5239-3.0YMM Part Data Attributes:
|
MIC5239-3.0YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5239-3.0YMM
Microchip Technology Inc
3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-11-21 16:40:40 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 32 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC5239-3.0YMM
This table gives cross-reference parts and alternative options found for MIC5239-3.0YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5239-3.0YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5239-3.3YMM | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5239-3.0YMM vs MIC5239-3.3YMM |
MIC5239-3.3YMM-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5239-3.0YMM vs MIC5239-3.3YMM-TR |