Part Details for MIC5239-2.5YS-TR by Microchip Technology Inc
Overview of MIC5239-2.5YS-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5239-2.5YS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1797
|
Newark | High Vin, Low Iq Regulator 3 Sot-223 - T/R Rohs Compliant: Yes |Microchip MIC5239-2.5YS-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 | Buy Now |
DISTI #
MIC5239-2.5YS-TR-ND
|
DigiKey | IC REG LIN 2.5V 500MA SOT223-3 Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
MIC5239-2.5YS-TR
|
Avnet Americas | HIGH VIN, LOW IQ REGULATOR - Tape and Reel (Alt: MIC5239-2.5YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 / $3.8100 | Buy Now |
DISTI #
998-MIC5239-2.5YSTR
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
DISTI #
MIC5239-2.5YS-TR
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2034-01-27 RoHS: Compliant pbFree: Yes | 21670 |
|
$2.2300 / $3.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$1.8000 / $4.9300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.5A SOT223 | 21670 |
|
RFQ | |
|
NAC | High Vin, Low Iq Regulator - Package: 3 SOT-223 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
MIC5239-2.5YS-TR
|
Avnet Silica | HIGH VIN, LOW IQ REGULATOR (Alt: MIC5239-2.5YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC5239-2.5YS-TR
MIC5239-2.5YS-TR CAD Models
MIC5239-2.5YS-TR Part Data Attributes:
|
MIC5239-2.5YS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5239-2.5YS-TR
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 32 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.31 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
Alternate Parts for MIC5239-2.5YS-TR
This table gives cross-reference parts and alternative options found for MIC5239-2.5YS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5239-2.5YS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5239-2.5YS | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5239-2.5YS-TR vs MIC5239-2.5YS |