Part Details for MIC5236YMM by Microchip Technology Inc
Overview of MIC5236YMM by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5236YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1764
|
Newark | 150Ma, Low Iq Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5236YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
576-2382-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
630 In Stock |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
MIC5236YMM
|
Avnet Americas | LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin MSOP - Rail/Tube (Alt: MIC5236YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
998-MIC5236YMM
|
Mouser Electronics | LDO Voltage Regulators 150mA, Low Iq LDO RoHS: Compliant | 293 |
|
$2.0600 / $2.7900 | Buy Now |
DISTI #
MIC5236YMM
|
Microchip Technology Inc | 150mA, Low Iq LDO, Projected EOL: 2034-03-02 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$1.6600 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 20V 0.15A Automotive 8-Pin MSOP Tube RoHS: Compliant |
1000 In Stock |
|
$2.0400 / $2.1300 | Buy Now |
DISTI #
MIC5236YMM
|
TME | IC: voltage regulator, LDO,linear,adjustable, 3.3÷30V, 0.15A Min Qty: 1 | 0 |
|
$1.7000 / $2.7000 | RFQ |
|
Ameya Holding Limited | 150MA, LOW IQ LDO | 809 |
|
RFQ | |
|
NAC | 150mA, Low Iq LDO - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 5300 |
|
$1.3600 / $1.6800 | Buy Now |
Part Details for MIC5236YMM
MIC5236YMM CAD Models
MIC5236YMM Part Data Attributes:
|
MIC5236YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5236YMM
Microchip Technology Inc
1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.01805 | |
Load Regulation-Max(%) | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC5236YMM
This table gives cross-reference parts and alternative options found for MIC5236YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5236YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5236YM | IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,SOP,8PIN,PLASTIC | Microchip Technology Inc | MIC5236YMM vs MIC5236YM |