Part Details for MIC5236YMM-TR by Microchip Technology Inc
Overview of MIC5236YMM-TR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5236YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2594
|
Newark | Ldo, Adj, 1.24V-20V, 0.15A, Msop-8, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:20V, Output Current:150Ma, Rohs Compliant: Yes |Microchip MIC5236YMM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2470 |
|
$2.2700 | Buy Now |
DISTI #
71Y1765
|
Newark | 150Ma, Low Iq Ldo 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC5236YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 | Buy Now |
DISTI #
MIC5236YMM-CT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2601 In Stock |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
MIC5236YMM-TR
|
Avnet Americas | LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC5236YMM-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
998-MIC5236YMMTR
|
Mouser Electronics | LDO Voltage Regulators 150mA, Low Iq LDO RoHS: Compliant | 6697 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
VBF:5286_07849994
|
Arrow Electronics | LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Date Code: 2407 | Americas - 2500 |
|
$1.8540 | Buy Now |
DISTI #
V72:2272_07849994
|
Arrow Electronics | LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2322 Container: Cut Strips | Americas - 785 |
|
$1.9400 / $2.8080 | Buy Now |
DISTI #
MIC5236YMM-TR
|
Microchip Technology Inc | 150mA, Low Iq LDO, Projected EOL: 2034-10-05 RoHS: Compliant pbFree: Yes |
127 Alternates Available |
|
$1.6600 / $2.8500 | Buy Now |
|
Future Electronics | MIC5236 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 7500Reel |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 20V 0.15A Automotive 8-Pin MSOP T/R RoHS: Compliant |
2500 In Stock 30000 Factory Stock |
|
$1.2900 / $1.4200 | Buy Now |
Part Details for MIC5236YMM-TR
MIC5236YMM-TR CAD Models
MIC5236YMM-TR Part Data Attributes
|
MIC5236YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5236YMM-TR
Microchip Technology Inc
IC REG LDO ADJ 0.15A 8MSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.01805 | |
Load Regulation-Max(%) | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC5236YMM-TR
This table gives cross-reference parts and alternative options found for MIC5236YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5236YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5236BMM | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5236YMM-TR vs MIC5236BMM |
MIC5236YMM | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5236YMM-TR vs MIC5236YMM |
MIC5236BMMTR | Adjustable Positive LDO Regulator, 0.5V Dropout, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5236YMM-TR vs MIC5236BMMTR |
MIC5236BMMTR | Adjustable Positive LDO Regulator, 0.5V Dropout, PDSO8, MSOP-8 | Micrel Inc | MIC5236YMM-TR vs MIC5236BMMTR |