Part Details for MIC5235YM5TR by Micrel Inc
Overview of MIC5235YM5TR by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5235YM5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.24 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5 | 12 |
|
$1.6800 / $2.2400 | Buy Now |
|
Quest Components | 1.24 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5 | 164 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 1.24 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5 | 28 |
|
$6.7000 / $10.0500 | Buy Now |
Part Details for MIC5235YM5TR
MIC5235YM5TR CAD Models
MIC5235YM5TR Part Data Attributes:
|
MIC5235YM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5235YM5TR
Micrel Inc
1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC5235YM5TR
This table gives cross-reference parts and alternative options found for MIC5235YM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5235YM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5235BM5TR | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5235YM5TR vs MIC5235BM5TR |
MIC5235YM5-TX | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, PDSO5 | Microchip Technology Inc | MIC5235YM5TR vs MIC5235YM5-TX |
MIC5235YM5TX | IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC5235YM5TR vs MIC5235YM5TX |
MIC5235YM5 | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5235YM5TR vs MIC5235YM5 |
MIC5235YM5-TR | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5235YM5TR vs MIC5235YM5-TR |
MIC5235BM5TX | IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC5235YM5TR vs MIC5235BM5TX |
MIC5235YM5TR | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5235YM5TR vs MIC5235YM5TR |
MIC5235BM5 | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5235YM5TR vs MIC5235BM5 |