Part Details for MIC5235BM5 by Micrel Inc
Overview of MIC5235BM5 by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC5235BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5235BM5-ND
|
DigiKey | IC REG LINEAR 150MA MICROCAP LDO Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
802341 In Stock |
|
$0.2600 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +20V, Bi-Polar, 6 Pin, Plastic, TSOP | 96 |
|
$0.3336 / $0.5004 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +20V, Bi-Polar, 6 Pin, Plastic, TSOP | 1164 |
|
$0.3336 / $0.8340 | Buy Now |
|
Rochester Electronics | MIC5235 - ULTRA-LOW QUIESCENT Current, 150mA uCAP LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 802341 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MIC5235BM5
MIC5235BM5 CAD Models
MIC5235BM5 Part Data Attributes:
|
MIC5235BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5235BM5
Micrel Inc
Adjustable Positive LDO Regulator 1.24V Min 20V Max 0.5V Dropout BIPolar PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |