Part Details for MIC5235-2.7BM5 by Micrel Inc
Overview of MIC5235-2.7BM5 by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC5235-2.7BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5235-2.7BM5-ND
|
DigiKey | IC REG LINEAR 150MA MICROCAP LDO Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2723 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | MIC5235 - ULTRA-LOW QUIESCENT Current, 150mA uCAP LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2723 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MIC5235-2.7BM5
MIC5235-2.7BM5 CAD Models
MIC5235-2.7BM5 Part Data Attributes:
|
MIC5235-2.7BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5235-2.7BM5
Micrel Inc
Fixed Positive LDO Regulator 2.7V 0.5V Dropout BIPolar PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.027% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5235-2.7BM5
This table gives cross-reference parts and alternative options found for MIC5235-2.7BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5235-2.7BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5235-2.7BM5TR | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5235-2.7BM5 vs MIC5235-2.7BM5TR |
MIC5235-2.7YM5TR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC5235-2.7BM5 vs MIC5235-2.7YM5TR |
MIC5235-2.7YM5TR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5235-2.7BM5 vs MIC5235-2.7YM5TR |
MIC5235-2.7YM5-TR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5235-2.7BM5 vs MIC5235-2.7YM5-TR |
MIC5235-2.7BM5 | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5235-2.7BM5 vs MIC5235-2.7BM5 |
MIC5235-2.7YM5 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5235-2.7BM5 vs MIC5235-2.7YM5 |
MIC5235-2.7BM5TR | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5235-2.7BM5 vs MIC5235-2.7BM5TR |