Part Details for MIC5235-1.5YM5-TX by Microchip Technology Inc
Overview of MIC5235-1.5YM5-TX by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC5235-1.5YM5-TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC5235-1.5YM5-TX
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2593 |
|
RFQ |
Part Details for MIC5235-1.5YM5-TX
MIC5235-1.5YM5-TX CAD Models
MIC5235-1.5YM5-TX Part Data Attributes:
|
MIC5235-1.5YM5-TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5235-1.5YM5-TX
Microchip Technology Inc
Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5235-1.5YM5-TX
This table gives cross-reference parts and alternative options found for MIC5235-1.5YM5-TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5235-1.5YM5-TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5235-1.5YM5TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5235-1.5YM5-TX vs MIC5235-1.5YM5TR |
MIC5235-1.5BM5TR | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5235-1.5YM5-TX vs MIC5235-1.5BM5TR |
MIC5235-1.5BM5TR | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5235-1.5YM5-TX vs MIC5235-1.5BM5TR |
MIC5235-1.5YM5-TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5235-1.5YM5-TX vs MIC5235-1.5YM5-TR |
MIC5235-1.5YM5TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC5235-1.5YM5-TX vs MIC5235-1.5YM5TR |
MIC5235-1.5BM5 | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5235-1.5YM5-TX vs MIC5235-1.5BM5 |
MIC5235-1.5YM5 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5235-1.5YM5-TX vs MIC5235-1.5YM5 |
MIC5235-1.5YM5TX | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5235-1.5YM5-TX vs MIC5235-1.5YM5TX |