Part Details for MIC5233BM5 by Micrel Inc
Overview of MIC5233BM5 by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5233BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1053 |
|
RFQ |
Part Details for MIC5233BM5
MIC5233BM5 CAD Models
MIC5233BM5 Part Data Attributes:
|
MIC5233BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5233BM5
Micrel Inc
Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.27 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC5233BM5
This table gives cross-reference parts and alternative options found for MIC5233BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5233BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5233BM5TR | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5233BM5 vs MIC5233BM5TR |
MIC5233YM5TR | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5233BM5 vs MIC5233YM5TR |
MIC5233YM5-TRVAO | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, PDSO5 | Microchip Technology Inc | MIC5233BM5 vs MIC5233YM5-TRVAO |
MIC5233BM5TR | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5233BM5 vs MIC5233BM5TR |
MIC5233BM5TX | IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC5233BM5 vs MIC5233BM5TX |
MIC5233BM5 | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5233BM5 vs MIC5233BM5 |
MIC5233YM5TR | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC5233BM5 vs MIC5233YM5TR |
MIC5233YM5TX | IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC5233BM5 vs MIC5233YM5TX |