-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1725
|
Newark | 10Ma Ultra Low Iq Single Ucap Ldo 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5232-3.3YD5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
03AJ2129
|
Newark | Ldo Volt Reg, 0.01A, 3.3V, Tsot-23-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:7V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:10Ma, Dropout Rohs Compliant: Yes |Microchip MIC5232-3.3YD5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4780 / $0.6240 | Buy Now |
DISTI #
576-2774-1-ND
|
DigiKey | IC REG LINEAR 3.3V 10MA TSOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MIC5232-3.3YD5-TR
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.7 V to 7 V, 1 Output, 100mV @ 10mA, 3.3 V, 10 mA, 5 Pins, TSOT-23 - Tape and Reel (Alt: MIC5232-3.3YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
998-MIC5232-3.3YD5TR
|
Mouser Electronics | LDO Voltage Regulators 10mA Ultra Low Iq Single uCap LDO RoHS: Compliant | 0 |
|
$0.4600 / $0.6000 | Order Now |
DISTI #
MIC5232-3.3YD5-TR
|
Microchip Technology Inc | 10mA Ultra Low Iq Single uCap LDO, Projected EOL: 2034-12-13 RoHS: Compliant pbFree: Yes |
176 Alternates Available |
|
$0.4500 / $0.6000 | Buy Now |
|
Future Electronics | 10MA ULTRA LOW IQ SINGLE UCAP LDO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.01A 5-Pin TSOT-23 T/R RoHS: Compliant |
6000 In Stock |
|
$0.4388 / $0.4488 | Buy Now |
|
Ameya Holding Limited | MIC5232 Series 3.3 V Fixed Output 10 mA Surface Mount LDO Regulator - TSOT-23-5 | 226 |
|
RFQ | |
|
NAC | 10mA Ultra Low Iq Single uCap LDO - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4700 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5232-3.3YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5232-3.3YD5-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.022275% | |
Load Regulation-Max | 0.0495% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5232-3.3YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5232-3.3YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2138N-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | MIC5232-3.3YD5-TR vs AP2138N-3.3TRG1 |