Part Details for MIC5232-2.5YML by Micrel Inc
Overview of MIC5232-2.5YML by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5232-2.5YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5232-2.5YML-ND
|
DigiKey | IC REG LINEAR 10MA ULTRA LOW Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5641 In Stock |
|
$0.3300 | Buy Now |
DISTI #
86121237
|
Verical | MIC5232-2.5YML Min Qty: 1124 Package Multiple: 1 Date Code: 0701 | Americas - 5641 |
|
$0.3339 | Buy Now |
|
Rochester Electronics | MIC5232 - 10 mA uLTRA-LOW QUIESCENT Current uCAP LDO RoHS: Compliant Status: Active Min Qty: 1 | 5641 |
|
$0.2671 / $0.3142 | Buy Now |
Part Details for MIC5232-2.5YML
MIC5232-2.5YML CAD Models
MIC5232-2.5YML Part Data Attributes
|
MIC5232-2.5YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5232-2.5YML
Micrel Inc
Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO6, MLF-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | MLF-6 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.02188% | |
Load Regulation-Max | 0.0375% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |