-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1179
|
Newark | Ldo, Fixed, 5V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:150Ma Rohs Compliant: Yes |Microchip MIC5225-5.0YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2994 |
|
$0.3180 | Buy Now |
DISTI #
71Y1711
|
Newark | High Vin, Low Iq Regulator 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5225-5.0YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
64AH4150
|
Newark | Ldo Volt Reg, 0.15A, 5V, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:16V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Microchip MIC5225-5.0YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4130 / $0.5410 | Buy Now |
DISTI #
576-2999-1-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40195 In Stock |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
MIC5225-5.0YM5-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5225-5.0YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
52AH1179
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2994 Partner Stock |
|
$0.4210 / $0.5510 | Buy Now |
DISTI #
998-MIC5225-5.0YM5TR
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 8425 |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
MIC5225-5.0YM5-TR
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes | 36346 |
|
$0.3700 / $0.5300 | Buy Now |
|
Future Electronics | HIGH VIN, LOW IQ REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.15A Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock |
|
$0.3624 / $0.3707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5225-5.0YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5225-5.0YM5-TR
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |