Part Details for MIC5219-2.5YMM by Microchip Technology Inc
Overview of MIC5219-2.5YMM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5219-2.5YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1673
|
Newark | 500Ma Peak 1% Low Noise Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5219-2.5YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
576-2376-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
249 In Stock |
|
$1.3625 / $1.6700 | Buy Now |
DISTI #
MIC5219-2.5YMM
|
Avnet Americas | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5219-2.5YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
998-MIC5219-2.5YMM
|
Mouser Electronics | LDO Voltage Regulators 500mA Peak 1% Low Noise LDO RoHS: Compliant | 58 |
|
$1.3700 / $1.6700 | Buy Now |
DISTI #
MIC5219-2.5YMM
|
Microchip Technology Inc | 500mA Peak 1% Low Noise LDO, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes |
16800 Alternates Available |
|
$1.1900 / $1.6700 | Buy Now |
|
Future Electronics | MIC5219 Series 500 mA 2.5 V Fixed Output Surface Mount LDO Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4700 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.5400 | Buy Now |
DISTI #
MIC5219-2.5YMM
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.5A, MSOP8, SMD Min Qty: 1 | 0 |
|
$1.6700 / $2.3300 | RFQ |
|
Ameya Holding Limited | MIC5219 Series 500 mA 2.5 V Fixed Output Surface Mount LDO Regulator - MSOP-8 | 16900 |
|
RFQ | |
|
NAC | 500mA Peak 1% Low Noise LDO - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 13400 |
|
$1.3600 / $1.6800 | Buy Now |
Part Details for MIC5219-2.5YMM
MIC5219-2.5YMM CAD Models
MIC5219-2.5YMM Part Data Attributes:
|
MIC5219-2.5YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5219-2.5YMM
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.02375% | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC5219-2.5YMM
This table gives cross-reference parts and alternative options found for MIC5219-2.5YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5219-2.5YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5219-2.5YMM-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5219-2.5YMM vs MIC5219-2.5YMM-TR |