Power Circuits
MIC5211-1.8/3.3BM6
Description: DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, MO-193C, SOT-23, 6 PIN

Overview of MIC5211-1.8/3.3BM6 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MIC5211-1.8/3.3BM6 by Rochester Electronics LLC

Part # Manufacturer Description Stock Price Buy
DISTI # MIC5211-1.8/3.3BM6
Avnet Americas - Bulk (Alt: MIC5211-1.8/3.3BM6) RoHS: Not Compliant Min Qty: 916 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 19483 Partner Stock
  • 1 $0.3981
  • 25 $0.3716
  • 100 $0.3564
$0.3564 / $0.3981 Buy Now

CAD Models for MIC5211-1.8/3.3BM6 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5211-1.8/3.3BM6 by Rochester Electronics LLC

MIC5211-1.8/3.3BM6
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
MO-193C, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Dropout Voltage1-Max
0.5 V
Dropout Voltage2-Max
0.5 V
Input Voltage-Max
16 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.08 A
Output Current2-Max
0.08 A
Output Voltage1-Max
1.872 V
Output Voltage1-Min
1.728 V
Output Voltage1-Nom
1.8 V
Output Voltage2-Max
3.432 V
Output Voltage2-Min
3.168 V
Output Voltage2-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. MIC5211-1.8/3.3BM6
    Rochester Electronics LLC
    DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, MO-193C, SOT-23, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5211-1.8/3.3BM6 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5211-1.8/3.3BM6 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MIC5211-1.8/3.3BM6 would you like to use for your alert(s)?
  • Please alert me when MIC5211-1.8/3.3BM6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5211-1.8/3.3BM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5211-1.8/3.3BM6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5211-1.8/3.3BM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5211-1.8/3.3BM6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5211-1.8/3.3BM6 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: