Part Details for MIC5210-3.0YMM by Microchip Technology Inc
Results Overview of MIC5210-3.0YMM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5210-3.0YMM Information
MIC5210-3.0YMM by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5210-3.0YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1638
|
Newark | Dual 150Ma 1% Low Noise Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5210-3.0YMM RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
MIC5210-3.0YMM-ND
|
DigiKey | IC REG LINEAR 3V/3V 150MA 8-MSOP Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3875 | Buy Now |
DISTI #
MIC5210-3.0YMM
|
Avnet Americas | LDO Regulator Pos 3V/3V 0.15A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5210-3.0YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2987 / $1.3875 | Buy Now |
DISTI #
998-MIC5210-3.0YMM
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA 1% Low Noise LDO RoHS: Compliant | 0 |
|
$1.3900 / $1.7200 | Order Now |
DISTI #
MIC5210-3.0YMM
|
Microchip Technology Inc | Dual 150mA 1% Low Noise LDO, MSOP, Projected EOL: 2039-10-18 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.2600 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.4300 / $1.4700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V3V 0.15A 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.3300 / $1.5200 | Buy Now |
DISTI #
MIC5210-3.0YMM
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.15A, MSOP8, SMD, MIC5210 Min Qty: 1 | 0 |
|
$1.7000 / $2.3700 | RFQ |
|
NAC | Dual 150mA 1% Low Noise LDO - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.3900 / $1.7100 | Buy Now |
|
Master Electronics | LDO Regulator Pos 3V3V 0.15A 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.3300 / $1.5200 | Buy Now |
Part Details for MIC5210-3.0YMM
MIC5210-3.0YMM CAD Models
MIC5210-3.0YMM Part Data Attributes
|
MIC5210-3.0YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5210-3.0YMM
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 3.06 V | |
Output Voltage2-Min | 2.94 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC5210-3.0YMM
This table gives cross-reference parts and alternative options found for MIC5210-3.0YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5210-3.0YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5210-3.0BMM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BIPolar, PDSO8, MSOP-8 | MIC5210-3.0YMM vs MIC5210-3.0BMM |
MIC5210-3.0BMMT&R | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, PDSO8, MSOP-8 | MIC5210-3.0YMM vs MIC5210-3.0BMMT&R |
MIC5210-3.0YMMTR | Micrel Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MSOP-8 | MIC5210-3.0YMM vs MIC5210-3.0YMMTR |
MIC5210-3.0YMMTR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MSOP-8 | MIC5210-3.0YMM vs MIC5210-3.0YMMTR |