Part Details for MIC5210-2.9BMM by Microchip Technology Inc
Overview of MIC5210-2.9BMM by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5210-2.9BMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC5210-2.9BMM
|
Avnet Americas | - Bulk (Alt: MIC5210-2.9BMM) RoHS: Not Compliant Min Qty: 802 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1840 Partner Stock |
|
$0.4074 / $0.4550 | Buy Now |
Part Details for MIC5210-2.9BMM
MIC5210-2.9BMM CAD Models
MIC5210-2.9BMM Part Data Attributes
|
MIC5210-2.9BMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5210-2.9BMM
Microchip Technology Inc
Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, BIPolar, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.0176% | |
Load Regulation-Max | 0.0145% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.958 V | |
Output Voltage1-Min | 2.842 V | |
Output Voltage1-Nom | 2.9 V | |
Output Voltage2-Max | 2.958 V | |
Output Voltage2-Min | 2.842 V | |
Output Voltage2-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.97 mm |
Alternate Parts for MIC5210-2.9BMM
This table gives cross-reference parts and alternative options found for MIC5210-2.9BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5210-2.9BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5210-2.8/3.0BMMTR | Fixed Positive LDO Regulator, 2 Output, 2.8V1, 3V2, PDSO8, MSOP-8 | Micrel Inc | MIC5210-2.9BMM vs MIC5210-2.8/3.0BMMTR |
MIC5210-2.7BMMTR | Fixed Positive LDO Regulator, 2 Output, 2.7V1, 2.7V2, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5210-2.9BMM vs MIC5210-2.7BMMTR |
MIC5210-2.9BMMTR | Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, PDSO8, MSOP-8 | Micrel Inc | MIC5210-2.9BMM vs MIC5210-2.9BMMTR |