-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1629
|
Newark | 500Ma 1% Low Noise Ldo 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC5209-5.0YU-TR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
MIC5209-5.0YU-CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
MIC5209-5.0YU-TR
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Tape and Reel (Alt: MIC5209-5.0YU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
998-MIC5209-5.0YUTR
|
Mouser Electronics | LDO Voltage Regulators 500mA 1% Low Noise LDO RoHS: Compliant | 620 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
V36:1790_07849886
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks Date Code: 2324 | Americas - 24000 |
|
$1.1932 | Buy Now |
DISTI #
VBF:5286_07849886
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks Date Code: 2411 | Americas - 5250 |
|
$1.5369 | Buy Now |
DISTI #
V72:2272_07849886
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2324 Container: Cut Strips | Americas - 750 |
|
$1.2051 / $1.2390 | Buy Now |
DISTI #
MIC5209-5.0YU-TR
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, Projected EOL: 2034-11-16 RoHS: Compliant pbFree: Yes |
19685 Alternates Available |
|
$1.1700 / $2.0300 | Buy Now |
|
Future Electronics | MIC5209 Series 5 V 500 mA Surface Mount Low Noise LDO Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.5100 / $1.5600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant |
1500 On Order 20250 Factory Stock |
|
$1.4600 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5209-5.0YU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-5.0YU-TR
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.7755 mm |
This table gives cross-reference parts and alternative options found for MIC5209-5.0YU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-5.0YU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5209-5.0BU | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | MIC5209-5.0YU-TR vs MIC5209-5.0BU |
MIC5209-5.0YUTR | Micrel Inc | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, LEAD FREE, TO-263, 5 PIN | MIC5209-5.0YU-TR vs MIC5209-5.0YUTR |
MIC5209-5.0YUTR | Microchip Technology Inc | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, LEAD FREE, TO-263, 5 PIN | MIC5209-5.0YU-TR vs MIC5209-5.0YUTR |