Part Details for MIC5209-4.2YS by Microchip Technology Inc
Overview of MIC5209-4.2YS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5209-4.2YS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8076
|
Newark | Ldo, Fixed, 4.2V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC5209-4.2YS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
576-2372-ND
|
DigiKey | IC REG LIN 4.2V 500MA SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
31 In Stock |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
MIC5209-4.2YS
|
Avnet Americas | LDO Regulator Pos 4.2V 500mA 3-Pin SOT-223 Tube - Rail/Tube (Alt: MIC5209-4.2YS) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
998-MIC5209-4.2YS
|
Mouser Electronics | LDO Voltage Regulators 500mA 1% Low Noise LDO RoHS: Compliant | 833 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
MIC5209-4.2YS
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, Projected EOL: 2034-12-07 RoHS: Compliant pbFree: Yes |
9048 Alternates Available |
|
$0.9200 / $1.6100 | Buy Now |
|
Future Electronics | MIC5209 Series 4.2 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 78 Container: Tube | 624Tube |
|
$1.2000 / $1.3200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 4.2V 0.5A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant | 9048 Factory Stock |
|
$0.7150 / $0.9100 | Buy Now |
DISTI #
MIC5209-4.2YS
|
TME | IC: voltage regulator, LDO,linear,fixed, 4.2V, 0.5A, SOT223-3, SMD Min Qty: 1 | 336 |
|
$0.9300 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,linear,fixed, 4.2V, 500mA, SOT223, SMD | 12012 |
|
RFQ | |
|
NAC | 500mA 1% Low Noise LDO - Package: 3 SOT-223 - TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 78 Container: Tube | 7254 |
|
$0.7500 / $0.9200 | Buy Now |
Part Details for MIC5209-4.2YS
MIC5209-4.2YS CAD Models
MIC5209-4.2YS Part Data Attributes:
|
MIC5209-4.2YS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-4.2YS
Microchip Technology Inc
4.2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.2 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0042% | |
Load Regulation-Max | 0.0294% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4.284 V | |
Output Voltage1-Min | 4.116 V | |
Output Voltage1-Nom | 4.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |