-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1616
|
Newark | 500Ma 1% Low Noise Ldo 8 Soic 3.9Mm Tube Rohs Compliant: Yes |Microchip MIC5209-3.6YM RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
576-2370-ND
|
DigiKey | IC REG LINEAR 3.6V 500MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
420 In Stock |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
MIC5209-3.6YM
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Rail/Tube (Alt: MIC5209-3.6YM) RoHS: Compliant Min Qty: 475 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
998-MIC5209-3.6YM
|
Mouser Electronics | LDO Voltage Regulators 500mA 1% Low Noise LDO RoHS: Compliant | 338 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
MIC5209-3.6YM
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes | 56766 |
|
$0.9200 / $1.6100 | Buy Now |
|
Future Electronics | LDO Regulator Pos 3.6V 0.5A 8-Pin SOIC N RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 95 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.2000 / $1.3000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.6V 0.5A 8-Pin SOIC N Tube RoHS: Compliant | 56715 Factory Stock |
|
$0.7300 / $0.8570 | Buy Now |
DISTI #
MIC5209-3.6YM
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.6V, 0.5A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$0.9200 / $1.2800 | RFQ |
|
NAC | 500mA 1% Low Noise LDO - Package: 8 SOIC 3.9mm TUBE RoHS: Compliant Min Qty: 475 Package Multiple: 95 Container: Tube | 0 |
|
$0.7500 / $0.9200 | Buy Now |
DISTI #
SMC-MIC5209-3.6YM
|
Sensible Micro Corporation | 500Ma 1% Low Noise Ldo - Package: 8 Soic 3.9Mm Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 261 |
|
$0.6660 / $0.7215 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5209-3.6YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-3.6YM
Microchip Technology Inc
3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.0252% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC5209-3.6YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-3.6YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5209-3.3BM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 3.3V 0.6V Dropout BIPolar PDSO8 | MIC5209-3.6YM vs MIC5209-3.3BM |
TL5209-33DR | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, SOIC-8 | MIC5209-3.6YM vs TL5209-33DR |
MIC5209-3.6BMT&R | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, PDSO8, SOIC-8 | MIC5209-3.6YM vs MIC5209-3.6BMT&R |
MIC5209-3.0BM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | MIC5209-3.6YM vs MIC5209-3.0BM |
MIC5209-3.6YM-TR | Microchip Technology Inc | $1.5350 | IC REG LDO 3.6V 0.5A 8SOIC | MIC5209-3.6YM vs MIC5209-3.6YM-TR |
MIC5209-3.0BM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 3V 0.6V Dropout BIPolar PDSO8 | MIC5209-3.6YM vs MIC5209-3.0BM |
MIC5209-3.6BM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | MIC5209-3.6YM vs MIC5209-3.6BM |