Part Details for MIC5208-3.8YMM-TR by Microchip Technology Inc
Overview of MIC5208-3.8YMM-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MIC5208-3.8YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1591
|
Newark | Dual 50Ma 3% Ucap Ldo 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC5208-3.8YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 | Buy Now |
DISTI #
MIC5208-3.8YMM-TR-ND
|
DigiKey | IC REG LINEAR 3.8V/3.8V 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9625 | Buy Now |
DISTI #
MIC5208-3.8YMM-TR
|
Avnet Americas | LDO Regulator Pos 3.8V 0.05A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC5208-3.8YMM-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.8500 / $2.4500 | Buy Now |
DISTI #
998-MIC5208-3.8YMMTR
|
Mouser Electronics | LDO Voltage Regulators Dual 50mA 3% uCap LDO RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
MIC5208-3.8YMM-TR
|
Microchip Technology Inc | Dual 50mA 3% uCap LDO, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7800 / $2.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.8V 0.05A/0.05A 8-Pin MSOP T/R RoHS: Compliant | 0 |
|
$1.9500 / $5.3400 | Buy Now |
|
NAC | Dual 50mA 3% uCap LDO - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9600 / $2.4200 | Buy Now |
|
Master Electronics | LDO Regulator Pos 3.8V 0.05A/0.05A 8-Pin MSOP T/R RoHS: Compliant | 0 |
|
$1.9500 / $5.3400 | Buy Now |
Part Details for MIC5208-3.8YMM-TR
MIC5208-3.8YMM-TR CAD Models
MIC5208-3.8YMM-TR Part Data Attributes
|
MIC5208-3.8YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5208-3.8YMM-TR
Microchip Technology Inc
Dual 50mA 3% uCap LDO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Dropout Voltage2-Max | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.2128% | |
Load Regulation-Max | 0.019% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.05 A | |
Output Voltage1-Max | 3.952 V | |
Output Voltage1-Min | 3.648 V | |
Output Voltage1-Nom | 3.8 V | |
Output Voltage2-Max | 3.952 V | |
Output Voltage2-Min | 3.648 V | |
Output Voltage2-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 2.97 mm |