Part Details for MIC5208-3.3YMM by Microchip Technology Inc
Overview of MIC5208-3.3YMM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5208-3.3YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1588
|
Newark | Dual 50Ma 3% Ucap Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5208-3.3YMM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
MIC5208-3.3YMM-ND
|
DigiKey | IC REG LINEAR 3.3V/3.3V 8MSOP Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9625 | Buy Now |
DISTI #
MIC5208-3.3YMM
|
Avnet Americas | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5208-3.3YMM) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.8500 / $2.4500 | Buy Now |
DISTI #
998-MIC5208-3.3YMM
|
Mouser Electronics | LDO Voltage Regulators Dual 50mA 3% uCap LDO RoHS: Compliant | 0 |
|
$1.9700 / $2.4500 | Order Now |
DISTI #
MIC5208-3.3YMM
|
Microchip Technology Inc | Dual 50mA 3% uCap LDO, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7800 / $2.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.05A/0.05A 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.8500 / $2.3400 | Buy Now |
DISTI #
MIC5208-3.3YMM
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.05A, MSOP8, SMD, MIC5208 Min Qty: 1 | 0 |
|
$2.4000 / $3.3600 | RFQ |
|
NAC | Dual 50mA 3% uCap LDO - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.9600 / $2.4200 | Buy Now |
|
Master Electronics | LDO Regulator Pos 3.3V 0.05A/0.05A 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.8500 / $2.3400 | Buy Now |
Part Details for MIC5208-3.3YMM
MIC5208-3.3YMM CAD Models
MIC5208-3.3YMM Part Data Attributes
|
MIC5208-3.3YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5208-3.3YMM
Microchip Technology Inc
IC REG LDO DUAL 50MA 3.3V 8-MSOP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Dropout Voltage2-Max | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.19305% | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.05 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.432 V | |
Output Voltage2-Min | 3.168 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 2.97 mm |
Alternate Parts for MIC5208-3.3YMM
This table gives cross-reference parts and alternative options found for MIC5208-3.3YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5208-3.3YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5208-3.3YMM-TR | Microchip Technology Inc | $2.3250 | Dual 50mA 3% uCap LDO | MIC5208-3.3YMM vs MIC5208-3.3YMM-TR |
MIC5208-3.3BMM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 2 Output 3.3V1 3.3V2 BIPolar PDSO8 | MIC5208-3.3YMM vs MIC5208-3.3BMM |