Part Details for MIC5207-1.8BM5 by Micrel Inc
Overview of MIC5207-1.8BM5 by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5207-1.8BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2895 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +1.8V, Bi-Polar, 6 Pin, Plastic, TSOP | 1300 |
|
$0.7475 / $1.6250 | Buy Now |
|
Quest Components | Voltage Regulator, +1.8V, Bi-Polar, 6 Pin, Plastic, TSOP | 2144 |
|
$0.8700 / $2.3200 | Buy Now |
Part Details for MIC5207-1.8BM5
MIC5207-1.8BM5 CAD Models
MIC5207-1.8BM5 Part Data Attributes:
|
MIC5207-1.8BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5207-1.8BM5
Micrel Inc
Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02376% | |
Load Regulation-Max | 0.0126% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for MIC5207-1.8BM5
This table gives cross-reference parts and alternative options found for MIC5207-1.8BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5207-1.8BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5207-1.8BM5T&R | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5207-1.8BM5 vs MIC5207-1.8BM5T&R |
MIC5207-1.8YM5T&R | 1.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5207-1.8BM5 vs MIC5207-1.8YM5T&R |
MIC5207-1.8YM5TX | IC,VOLT REGULATOR,FIXED,+1.8V,BIPOLAR,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC5207-1.8BM5 vs MIC5207-1.8YM5TX |
MIC5207-1.8BM5 | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5207-1.8BM5 vs MIC5207-1.8BM5 |
MIC5207-1.8BM5T&R | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5207-1.8BM5 vs MIC5207-1.8BM5T&R |