Part Details for MIC5206-3.6YM5-TR by Microchip Technology Inc
Overview of MIC5206-3.6YM5-TR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5206-3.6YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1564
|
Newark | 150Ma 1% Low Noise Ldo W/Flag 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5206-3.6YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
1611-MIC5206-3.6YM5-CT-ND
|
DigiKey | IC REG LINEAR 3.6V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4257 In Stock |
|
$0.8000 / $1.1600 | Buy Now |
DISTI #
MIC5206-3.6YM5-TR
|
Avnet Americas | 150MA 1% LOW NOISE LDO W/FLAG - Tape and Reel (Alt: MIC5206-3.6YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
998-MIC5206-3.6YM5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA 1% Low Noise LDO w/Flag RoHS: Compliant | 0 |
|
$0.8000 / $1.0600 | Order Now |
DISTI #
MIC5206-3.6YM5-TR
|
Microchip Technology Inc | 150mA 1% Low Noise LDO w/Flag, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17770 Alternates Available |
|
$0.6100 / $1.0600 | Buy Now |
|
Future Electronics | MIC5206 Series 3.6 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 18000 Factory Stock |
|
$0.5090 / $1.0660 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.7320 / $2.4400 | Buy Now | |
DISTI #
MIC5206-3.6YM5-TR
|
Avnet Americas | 150MA 1% LOW NOISE LDO W/FLAG - Tape and Reel (Alt: MIC5206-3.6YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $1.0600 | Buy Now |
Part Details for MIC5206-3.6YM5-TR
MIC5206-3.6YM5-TR CAD Models
MIC5206-3.6YM5-TR Part Data Attributes:
|
MIC5206-3.6YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5206-3.6YM5-TR
Microchip Technology Inc
3.6V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5206-3.6YM5-TR
This table gives cross-reference parts and alternative options found for MIC5206-3.6YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5206-3.6YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5206-3.6BM5T&R | Fixed Positive LDO Regulator, 3.6V, 0.35V Dropout, PDSO5, TINY, SOT-23, 5 PIN | Microchip Technology Inc | MIC5206-3.6YM5-TR vs MIC5206-3.6BM5T&R |
MIC5206-3.6BM5T&R | Fixed Positive LDO Regulator, 3.6V, 0.35V Dropout, PDSO5, TINY, SOT-23, 5 PIN | Micrel Inc | MIC5206-3.6YM5-TR vs MIC5206-3.6BM5T&R |