Part Details for MIC5205BM5 by Micrel Inc
Overview of MIC5205BM5 by Micrel Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5205BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2772 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 5961 |
|
$0.1268 / $0.4875 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +15V, Bi-Polar, 6 Pin, Plastic, TSOP | 7436 |
|
$0.2205 / $0.6300 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +15V, Bi-Polar, 6 Pin, Plastic, TSOP | 72 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +15V, Bi-Polar, 6 Pin, Plastic, TSOP | 4630 |
|
$0.3150 / $1.0500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +15V, Bi-Polar, 6 Pin, Plastic, TSOP | 2217 |
|
$3.7500 / $7.5000 | Buy Now |
|
NexGen Digital | 31 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MIC5205BM5
MIC5205BM5 CAD Models
MIC5205BM5 Part Data Attributes
|
MIC5205BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5205BM5
Micrel Inc
Adjustable Positive LDO Regulator, 1.2V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.91 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MIC5205BM5
This table gives cross-reference parts and alternative options found for MIC5205BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5205BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5205BM5T&R | Adjustable Positive LDO Regulator, 1.2V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5205BM5 vs MIC5205BM5T&R |
MIC5205YM5T&R | 1.2 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5205BM5 vs MIC5205YM5T&R |
MIC5205BM5 | Adjustable Positive LDO Regulator, 1.2V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5205BM5 vs MIC5205BM5 |
MIC5205YM5 | ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5205BM5 vs MIC5205YM5 |
MIC5205YM5-TX | Adjustable Positive LDO Regulator | Microchip Technology Inc | MIC5205BM5 vs MIC5205YM5-TX |