Part Details for MIC5205-3.6YM5-TR by Microchip Technology Inc
Overview of MIC5205-3.6YM5-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5205-3.6YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1169
|
Newark | Ldo, Fixed, 3.6V, 0.15A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:150Ma Rohs Compliant: Yes |Microchip MIC5205-3.6YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1894 |
|
$0.4680 / $0.5620 | Buy Now |
DISTI #
71Y1548
|
Newark | 150Ma 1% Low Noise Ldo 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5205-3.6YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
64AH4138
|
Newark | Ldo, 0.165Vdo, 0.15A, 3.6V, 1%, 5Sot23, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.6V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropoutrohs Compliant: Yes |Microchip MIC5205-3.6YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4650 / $0.5510 | Buy Now |
DISTI #
576-1260-1-ND
|
DigiKey | IC REG LINEAR 3.6V 150MA SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3090 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC5205-3.6YM5-TR
|
Avnet Americas | LDO Regulator Pos 3.6V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5205-3.6YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
52AH1169
|
Avnet Americas | LDO Regulator Pos 3.6V 0.15A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 5 Days Container: Ammo Pack | 1894 Partner Stock |
|
$0.4680 / $0.5620 | Buy Now |
DISTI #
998-MIC5205-3.6YM5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA 1% Low Noise LDO RoHS: Compliant | 2663 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC5205-3.6YM5-TR
|
Microchip Technology Inc | 150mA 1% Low Noise LDO, Projected EOL: 2034-06-28 RoHS: Compliant pbFree: Yes |
5511 Alternates Available |
|
$0.3100 / $0.5400 | Buy Now |
|
Future Electronics | MIC5205 Series 3.6 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 / $0.4150 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.6V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock |
|
$0.3910 / $0.4000 | Buy Now |
Part Details for MIC5205-3.6YM5-TR
MIC5205-3.6YM5-TR CAD Models
MIC5205-3.6YM5-TR Part Data Attributes:
|
MIC5205-3.6YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5205-3.6YM5-TR
Microchip Technology Inc
IC REG LDO 3.6V 0.15A SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2024-01-05 19:54:28 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02052% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |