-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 3.3V 0.15A SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1168
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:150Ma Rohs Compliant: Yes |Microchip MIC5205-3.3YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2641 |
|
$0.3500 / $0.3820 | Buy Now |
DISTI #
71Y1547
|
Newark | 150Ma 1% Low Noise Ldo 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5205-3.3YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
64AH4137
|
Newark | Ic, Ldo, 150Ma, 3.3V, Ln, Sot23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Microchip MIC5205-3.3YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4180 | Buy Now |
DISTI #
576-1259-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
51364 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC5205-3.3YM5-TR
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 16 V, 1 Output, 165mV @ 150mA, 3.3 V, 150 mA, 5 Pins, SOT-23 - Tape and Reel (Alt: MIC5205-3.3YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
52AH1168
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 16 V, 1 Output, 165mV @ 150mA, 3.3 V, 150 mA, 5 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 52AH1168) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 2641 Partner Stock |
|
$0.4680 / $0.5620 | Buy Now |
DISTI #
998-MIC5205-3.3YM5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA 1% Low Noise LDO RoHS: Compliant | 29854 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC5205-3.3YM5-TR
|
Microchip Technology Inc | 150mA 1% Low Noise LDO, Projected EOL: 2034-01-12 RoHS: Compliant pbFree: Yes | 524034 |
|
$0.3100 / $0.5400 | Buy Now |
|
Future Electronics | MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Fixed LDO Voltage Regulator - 2.5 V to 16 V in - 165 mV Dropout - 3.3 V out - 150 mA out - SOT-23-5 - 5-Pin. RoHS: Compliant |
30000 In Stock 777000 Factory Stock |
|
$0.3863 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5205-3.3YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5205-3.3YM5-TR
Microchip Technology Inc
IC REG LDO 3.3V 0.15A SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.019305% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |