Part Details for MIC5205-3.2YM5-TR by Microchip Technology Inc
Overview of MIC5205-3.2YM5-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5205-3.2YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6442
|
Newark | Ldo, Fixed, 3.2V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC5205-3.2YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2452 |
|
$0.6550 / $0.8630 | Buy Now |
DISTI #
71Y1546
|
Newark | 150Ma 1% Low Noise Ldo 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5205-3.2YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 | Buy Now |
DISTI #
1611-MIC5205-3.2YM5-CT-ND
|
DigiKey | IC REG LINEAR 3.2V 150MA SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6141 In Stock |
|
$0.4400 / $0.8300 | Buy Now |
DISTI #
MIC5205-3.2YM5-TR
|
Avnet Americas | 150MA 1% LOW NOISE LDO - Tape and Reel (Alt: MIC5205-3.2YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
998-MIC5205-3.2YM5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA 1% Low Noise LDO RoHS: Compliant | 1661 |
|
$0.6270 / $0.7600 | Buy Now |
DISTI #
MIC5205-3.2YM5-TR
|
Microchip Technology Inc | 150mA 1% Low Noise LDO, Projected EOL: 2034-03-22 RoHS: Compliant pbFree: Yes |
18000 Alternates Available |
|
$0.4900 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 18000 Factory Stock |
|
$0.3780 / $0.4430 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.2V 0.15A SOT23-5 | 18000 |
|
RFQ | |
|
NAC | 150mA 1% Low Noise LDO - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.3900 / $0.4800 | Buy Now |
Part Details for MIC5205-3.2YM5-TR
MIC5205-3.2YM5-TR CAD Models
MIC5205-3.2YM5-TR Part Data Attributes:
|
MIC5205-3.2YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5205-3.2YM5-TR
Microchip Technology Inc
3.2V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01888% | |
Load Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.264 V | |
Output Voltage1-Min | 3.136 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |